| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-BN6 |
621-M37-260-BN6
| Heilind Number: | EDA621-M37-260-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-BN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed for versatility, this connector features two rows with a total of 37 positions, ensuring comprehensive compatibility. With a robust steel shell plated in nickel, it guarantees durability in any environment. The 4-40 threaded standoff mount type and PC tail termination method offer easy and reliable installation. Gold flash contact plating enhances conductivity, while the 5A amperage and wide operating temperature range of -55 to 125°C make it suitable for diverse applications. Upgrade your setup with this essential connector for seamless connectivity.

