| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-BT1 |
621-M37-260-BT1
| Heilind Number: | EDA621-M37-260-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-BT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. Featuring two rows and 37 positions, this rugged plug is ideal for applications requiring reliable data transmission. With a current rating of 5 A, it ensures efficient power delivery. The PC Tail termination method and Through Hole mount type offer easy and secure installation. Gold Flash contact plating guarantees excellent conductivity, while the durable steel shell with tin plating provides superior protection against environmental factors. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for demanding industrial environments. Upgrade your setup today and experience enhanced performance and durability.

