| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-BT3 |
621-M37-260-BT3
| Heilind Number: | EDA621-M37-260-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-BT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile component designed for optimal performance in various applications. This plug connector features two rows and 37 positions, ensuring seamless data transmission. With a durable steel shell and gold flash plating for reliable conductivity, it can handle amperages up to 5A. The 4-40 threaded insert and boardlocks offer secure mounting, while the PC tail termination method simplifies installation. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding environments. Upgrade your system with this essential IO connector for seamless connectivity.

