| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-BT5 |
621-M37-260-BT5
| Heilind Number: | EDA621-M37-260-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-BT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in electronic assemblies. This plug connector features two rows and 37 positions, ensuring seamless data transmission. With a durable steel shell and 4-40 Threaded Standoff mount type, it guarantees secure and stable attachment to your device. The PC Tail termination method and Gold Flash contact plating offer reliable conductivity, while the Tin shell plating enhances corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial applications. Upgrade your systems with this essential component for efficient data transfer.

