| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-GN1 |
621-M37-260-GN1
| Heilind Number: | EDA621-M37-260-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-GN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This plug connector features two rows and a total of 37 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting reliability, while the gold flash contact plating enhances conductivity. Suitable for through-hole mounting with a PC tail termination method, it offers easy installation and secure connection. Operating smoothly in a wide temperature range from -55 to 125°C, it's perfect for industrial and harsh environments. Upgrade your setup with this high-quality connector for efficient and stable connectivity solutions.

