| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-GN4 |
621-M37-260-GN4
| Heilind Number: | EDA621-M37-260-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-GN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This high-quality connector features a 2-row layout with 37 positions, offering ample connectivity options for your applications. With a durable steel shell and nickel plating, it ensures reliable performance in demanding environments. The gold flash contact plating guarantees excellent signal transmission while the PC tail termination method simplifies installation. Operating efficiently in a wide temperature range from -55 to 125°C, it's ideal for industrial and commercial use. Upgrade your connections with this versatile D-Sub connector.

