| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-GN5 |
621-M37-260-GN5
| Heilind Number: | EDA621-M37-260-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-GN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. This high-performance connector boasts a durable steel shell plated with nickel, ensuring longevity and reliability in any application. With 37 positions and 5A amperage capacity, it offers ample connectivity for your needs. The PC tail termination method and gold flash contact plating guarantee optimal signal integrity, while the 4-40 threaded standoff and boardlocks make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for industrial and commercial environments. Elevate your connectivity experience with this essential component.

