| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-GT1 |
621-M37-260-GT1
| Heilind Number: | EDA621-M37-260-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-GT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for efficient signal transmission, this connector features a two-row layout and Through Hole mount type for secure installation. With gold flash contact plating and a durable steel shell, it ensures reliable performance in various environments. Its 37 positions cater to multiple connections, while the PC Tail termination method offers ease of use. Operating smoothly in temperatures ranging from -55 to 125°C, it's a versatile choice for industrial and commercial applications. Upgrade your connectivity with this high-quality connector.

