| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-GT3 |
621-M37-260-GT3
| Heilind Number: | EDA621-M37-260-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-GT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features two rows of 37 gold-plated contacts, ensuring reliable data transmission. Its durable steel shell with tin plating offers robust protection and longevity, making it ideal for industrial applications. With a 4-40 threaded insert and boardlocks for secure mounting, this connector guarantees stability on your PCB. The PC tail termination method simplifies installation, while its wide operating temperature range of -55 to 125 °C ensures versatility in varied environments. Trust in this high-quality connector for seamless integration in your systems.

