| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-GT4 |
621-M37-260-GT4
| Heilind Number: | EDA621-M37-260-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-GT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. With a 37-position, 2-row design, this connector offers reliable performance in various applications. Its durable steel shell and gold flash-plated contacts ensure long-lasting quality, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is designed to meet your demands for high-temperature environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Elevate your connections with our Right Angle D-Sub Connector – the perfect blend of functionality and durability.

