| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-GT5 |
621-M37-260-GT5
| Heilind Number: | EDA621-M37-260-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-GT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, engineered for seamless connectivity in electronic devices. With a durable steel shell and gold flash contact plating, this connector ensures reliable performance in demanding environments. Designed for high-speed data transmission, it features 37 positions and a 2-row configuration. The 4-40 threaded standoff and boardlocks provide secure mounting on PCBs, while the PC tail termination method facilitates easy installation. Operating efficiently in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial applications where ruggedness and precision are paramount. Upgrade your connectivity solutions with this essential component.

