| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-GT6 |
621-M37-260-GT6
| Heilind Number: | EDA621-M37-260-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-GT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for secure and efficient connectivity. With a 37-position layout spread across 2 rows, this plug connector is designed for reliable data transmission in a variety of applications. Featuring a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is streamlined for seamless integration. The gold flash contact plating ensures excellent conductivity, while the steel shell material and tin plating offer durability and protection in challenging environments. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial settings. Trust in its 5A amperage rating and high-quality construction for optimal performance.

