| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-LN1 |
621-M37-260-LN1
| Heilind Number: | EDA621-M37-260-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-LN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Right Angle D-Sub Connector. Designed for seamless integration, this plug features two rows of 37 positions for versatile connection options. With a durable steel shell and gold flash contact plating, it ensures reliable performance in even the harshest environments. The through-hole mount type with PC tail termination method offers easy and secure installation. Operating smoothly in temperatures ranging from -55 to 125 °C, it's ideal for industrial applications. Upgrade your setup with this essential component for efficient data transmission.

