| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-LN4 |
621-M37-260-LN4
| Heilind Number: | EDA621-M37-260-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-LN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This versatile plug, featuring two rows and 37 positions, is engineered for high-performance applications. With a 4-40 Threaded Insert mount type and PC Tail termination method, it ensures secure and reliable connections. The gold flash contact plating and nickel shell plating not only offer superior conductivity but also enhance durability. Constructed with steel shell material, it can withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Upgrade your connectivity solutions with this essential component.

