| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-LN5 |
621-M37-260-LN5
| Heilind Number: | EDA621-M37-260-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-LN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance in electronic applications. This plug connector features two rows with 37 gold flash-plated contacts, ensuring reliable signal transmission. Crafted from durable steel with nickel plating, it offers robust protection and longevity. The 4-40 threaded standoff and boardlocks facilitate secure mounting, while the PC tail termination method simplifies installation. With a 5A amperage rating and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of industrial and commercial environments. Elevate your connectivity experience with this essential component.

