| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-LN6 |
621-M37-260-LN6
| Heilind Number: | EDA621-M37-260-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-LN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for seamless data transmission. With a durable steel shell and gold flash contact plating, this connector ensures reliable performance in any environment. Its two-row, 37-position design offers ample connectivity options, while the 4-40 threaded standoff mount type and PC tail termination method simplify installation. Rated for 5A amperage and operating seamlessly in temperatures ranging from -55 to 125°C, it's the perfect choice for demanding applications. Upgrade your connections with this high-quality plug, designed for efficiency and durability.

