| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-LT4 |
621-M37-260-LT4
| Heilind Number: | EDA621-M37-260-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-LT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal power transfer, it features a 5A amperage capacity, making it suitable for a wide range of applications. With a plug gender and two rows of 37 positions, it offers versatile connectivity options. The 4-40 Threaded Insert_1 mount type and PC Tail termination method provide secure and reliable connections. Gold Flash contact plating ensures low contact resistance, while the steel shell construction with tin plating guarantees durability. Operating in a wide temperature range from -55 to 125°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for seamless data transmission.

