| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-LT5 |
621-M37-260-LT5
| Heilind Number: | EDA621-M37-260-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-LT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows with 37 positions, ensuring reliable connectivity. With a current rating of 5 A, it's suitable for a variety of applications. The PC tail termination method and gold flash contact plating guarantee secure and efficient connections. Its rugged steel shell with tin plating can withstand harsh environments, while the 4-40 threaded standoff and boardlocks make installation easy. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and durable solution for your connectivity needs. Elevate your projects with this essential component.

