| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-WN1 |
621-M37-260-WN1
| Heilind Number: | EDA621-M37-260-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-WN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Right Angle D-Sub Connector. Designed for high-performance applications, this connector features a durable steel shell with nickel plating for enhanced longevity. With 37 positions and gold flash contact plating, it ensures reliable signal transmission. Its through-hole mount type and PC tail termination method make for easy and secure installation. Operating in temperatures ranging from -55 to 125 °C, it's suitable for even the most demanding environments. Trust in this connector for efficient and stable connectivity in your projects.

