| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-WN3 |
621-M37-260-WN3
| Heilind Number: | EDA621-M37-260-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-WN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, this connector features two rows and a 37-position layout, making it ideal for various applications. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity and longevity. The 4-40 threaded insert and PC tail termination method provide secure and convenient installation, while the nickel shell plating offers added protection. Operating seamlessly in temperatures ranging from -55 to 125 °C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this superior connector.

