| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-WN5 |
621-M37-260-WN5
| Heilind Number: | EDA621-M37-260-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-WN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This robust plug features two rows of 37 positions, ensuring reliable data transmission. With a 5A amperage rating, it's suitable for power and signal connections. The PC Tail termination method and gold flash contact plating guarantee secure and efficient soldering. Constructed from durable steel with nickel plating, it offers longevity and resilience in demanding environments. Designed for easy installation with 4-40 threaded standoff and boardlocks, it provides stable mounting on PCBs. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity setup with this high-quality D-Sub connector.

