| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-WN6 |
621-M37-260-WN6
| Heilind Number: | EDA621-M37-260-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-WN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for secure and efficient data transmission. Designed for optimal performance, this plug features 37 positions across 2 rows, allowing for seamless interfacing in various applications. With a durable steel shell and nickel plating, it ensures longevity and reliability even in harsh environments. The 4-40 threaded standoff mount type offers easy installation, while the PC tail termination method guarantees a stable connection. Rated for 5A of amperage and boasting gold flash contact plating, it delivers high conductivity with minimal signal loss. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity infrastructure with this essential component.

