| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-WT1 |
621-M37-260-WT1
| Heilind Number: | EDA621-M37-260-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-WT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration in various devices and systems. This high-performance plug offers reliable power transmission with an amperage of 5A, making it ideal for critical applications. Featuring two rows of 37 positions, it ensures efficient signal transfer. The Through Hole (.120") mount type and PC Tail termination method guarantee easy and secure installation. Crafted with durable steel shell material and plated with gold flash on the contacts, this connector is built to withstand tough environments and maintain excellent conductivity. With an operating temperature range of -55 to 125°C, it is suitable for use in both industrial and commercial settings. Elevate your connectivity solutions with this essential component.

