| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-WT3 |
621-M37-260-WT3
| Heilind Number: | EDA621-M37-260-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-WT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for seamless data transmission. Designed for optimal performance, this connector features a plug gender with two rows for efficient signal delivery. Its 4-40 Threaded Insert mount type with Boardlocks_1 ensures secure attachment to your device. With a PC Tail termination method and gold flash contact plating, you can trust in reliable and durable connections. The steel shell material and tin plating guarantee longevity, even in harsh environments with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with this high-quality D-Sub Connector.

