| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-WT5 |
621-M37-260-WT5
| Heilind Number: | EDA621-M37-260-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-WT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, essential for smooth data transmission. This plug-type connector boasts a robust design, featuring two rows and 37 positions for comprehensive connectivity. Its 4-40 threaded standoff and boardlocks ensure secure mounting, while the PC tail termination method guarantees reliable contact. With a gold flash plating for enhanced conductivity and a durable tin shell plating, this connector is built to withstand harsh environments, operating seamlessly in temperatures ranging from -55 to 125°C. Perfect for a wide range of applications, it's a must-have component for your electronic projects.

