| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-260-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-260-WT6 |
621-M37-260-WT6
| Heilind Number: | EDA621-M37-260-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-260-WT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transfer. Engineered for durability and performance, this connector features a 37-position design with two rows, ensuring compatibility with a range of devices. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating guarantees reliable conductivity, while the steel shell construction offers robust protection. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for various industrial and commercial applications. Upgrade your setup today with this essential Plug connector.

