| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-BN1 |
621-M37-360-BN1
| Heilind Number: | EDA621-M37-360-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-BN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic setups. This high-performance plug, featuring two rows and boasting a total of 37 positions, ensures reliable data transmission. With a robust steel shell and gold-plated contacts, it guarantees durability and optimal signal conductivity. Suitable for through-hole mounting with PC tail termination, it offers convenient installation for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 125°C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.

