| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-BN3 |
621-M37-360-BN3
| Heilind Number: | EDA621-M37-360-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-BN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This plug connector features two rows for efficient signal transmission, with a 4-40 Threaded Insert mount type incorporating Boardlocks_1 for secure attachment. With PC Tail termination method and gold contact plating, it ensures reliable conductivity. The steel shell material with nickel plating offers durability, suitable for harsh environments. With 37 positions and an amperage rating of 5A, it supports versatile connectivity needs. Operating temperature range of -55 to 125°C further enhances its suitability for a wide range of applications. Upgrade your setup with this robust D-Sub Connector for seamless and dependable performance.

