| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-BN5 |
621-M37-360-BN5
| Heilind Number: | EDA621-M37-360-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-BN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This plug features two rows for efficient connectivity, boasting a maximum amperage of 5A. Its rugged steel shell, plated with nickel for durability, ensures long-lasting use. With 37 gold-plated contacts, this connector guarantees reliable signal transmission. The 4-40 threaded standoff and boardlocks offer secure mounting options, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your connectivity needs. Elevate your connections with this high-quality D-Sub Connector.

