| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-BN6 |
621-M37-360-BN6
| Heilind Number: | EDA621-M37-360-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-BN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for seamless data transfer. Designed for high-performance applications, this connector features a 4-40 threaded standoff for secure mounting, along with PC tail termination for easy installation. With a durable steel shell and nickel plating, it ensures long-lasting durability in challenging environments. Its gold-plated contacts deliver optimal conductivity, while the two-row, 37-position layout accommodates a wide range of connection needs. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Upgrade your setup with this essential component for efficient signal transmission.

