621-M37-360-BT2

Heilind Number:EDA621-M37-360-BT2
Manufacturer:EDAC
Manufacturer Number:621-M37-360-BT2
ECAD Model:
3D Model

Description:

621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M37-360-BT2
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M37-360-BT2

Detailed Description

Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for high performance, this connector features a plug gender with two rows, offering seamless integration in your electronic setups. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is efficient and secure. The gold contact plating ensures reliable conductivity, while the tin shell plating and steel shell material provide durability. With 37 positions and an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating for efficient power transmission in your projects. Upgrade your connectivity setup with this essential component.