| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-BT3 |
621-M37-360-BT3
| Heilind Number: | EDA621-M37-360-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-BT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. Featuring 37 positions and a 2-row design, this plug connector ensures reliable data transmission. With a robust steel shell and gold-plated contacts, it guarantees durability and superior signal integrity. The PC tail termination method and 4-40 threaded insert mount type offer easy and secure installation on your PCB. Operating in a wide temperature range from -55 to 125 °C, this connector is suitable for harsh environments. Upgrade your connections with this high-performance component.

