| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-BT4 |
621-M37-360-BT4
| Heilind Number: | EDA621-M37-360-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-BT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug connector features two rows and 37 positions, perfect for accommodating multiple connections. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity and longevity. Its 4-40 threaded insert mount type and PC tail termination method offer secure installation and efficient signal transmission. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial settings. Upgrade your connectivity infrastructure with this versatile component.

