| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-BT5 |
621-M37-360-BT5
| Heilind Number: | EDA621-M37-360-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-BT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in your electronic systems. This plug connector, featuring two rows and 37 positions, ensures efficient data transmission with its gold contact plating, guaranteeing optimal signal conductivity. Its durable steel shell and tin plating provide robust protection and longevity, ideal for industrial environments. With a 5A amperage rating and an operating temperature range of -55 to 125°C, this connector offers reliable performance even in demanding conditions. The 4-40 threaded standoff and boardlocks make installation a breeze, while the PC tail termination method simplifies the wiring process. Upgrade your connectivity setup with this high-quality connector, perfect for a wide range of applications.

