| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-BT6 |
621-M37-360-BT6
| Heilind Number: | EDA621-M37-360-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-BT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This two-row plug features 37 gold-plated positions, ensuring reliable data transmission at up to 5A. Its sturdy steel shell with tin plating guarantees durability, while the 4-40 threaded standoff mount type offers secure attachment. Ideal for PCB applications, the connector boasts PC tail termination for easy installation. With an operating temperature range of -55 to 125°C, it's suitable for a wide range of industrial and commercial uses. Upgrade your setup with this essential component for seamless communication.

