| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-GN1 |
621-M37-360-GN1
| Heilind Number: | EDA621-M37-360-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-GN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance in diverse environments. With a 37-position configuration, it offers ample connectivity options for your applications. The plug gender and through-hole mount type facilitate easy installation, while the PC tail termination method guarantees secure connections. Gold contact plating further enhances conductivity, making it ideal for high-speed data transfer. Operating within a wide temperature range from -55 to 125°C, this connector is suitable for use in various industries. Upgrade your connectivity solutions with this versatile and dependable connector.

