621-M37-360-GN2

Heilind Number:EDA621-M37-360-GN2
Manufacturer:EDAC
Manufacturer Number:621-M37-360-GN2
ECAD Model:
3D Model

Description:

621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M37-360-GN2
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M37-360-GN2

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for industrial and commercial applications. This high-performance plug features two rows of 37 gold-plated contacts, ensuring efficient data transmission with a current rating of 5 A. Its robust steel shell, with nickel plating, guarantees durability in harsh environments. Ideal for PCB mounting with 4-40 threaded inserts, this connector offers secure and stable connections. With a wide operating temperature range of -55 to 125 °C, it is suitable for use in diverse settings. Upgrade your infrastructure with this essential component for seamless data transfer.