| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-GN3 |
621-M37-360-GN3
| Heilind Number: | EDA621-M37-360-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-GN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This plug connector, featuring two rows with a total of 37 positions, is designed for efficient PCB integration using 4-40 Threaded Inserts and Boardlocks_1. Ensuring reliable performance, it offers PC Tail termination with gold-plated contacts and a durable steel shell with nickel plating. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, it meets high standards of functionality and durability. Elevate your connectivity experience with this essential component.

