| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-GN4 |
621-M37-360-GN4
| Heilind Number: | EDA621-M37-360-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-GN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector. Perfect for high-performance applications, this plug features 37 gold-plated contacts for optimal signal transmission. With a rugged steel shell and nickel plating, it ensures durability in harsh environments. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy installation. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is a reliable solution for your connectivity needs. Whether you're in the industrial or commercial sector, this connector guarantees secure and efficient data transfer, making it an essential component for your setup.

