| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-GN5 |
621-M37-360-GN5
| Heilind Number: | EDA621-M37-360-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-GN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for efficient and secure data transmission, this connector features a two-row configuration, perfect for high-density applications. With a sturdy steel shell and 4-40 threaded standoff mount type, it ensures reliable performance even in demanding environments. The PC tail termination method and gold contact plating guarantee excellent signal integrity, while the nickel shell plating adds durability. With 37 positions and a 5A amperage rating, it's ideal for power and data connections. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component today.

