| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-GN6 |
621-M37-360-GN6
| Heilind Number: | EDA621-M37-360-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-GN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for data transmission in industrial and commercial settings. With a sturdy steel shell and nickel plating for durability, this connector is designed for optimal performance in harsh environments. Featuring 37 gold-plated contacts and a PC tail termination method, it ensures secure and efficient signal transfer. Its 4-40 threaded standoff mount type allows for easy installation, while its two-row design accommodates multiple connections. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand extreme conditions. Trust in its 5A amperage and plug gender for consistent power delivery, making it an essential component in your connectivity setup. Elevate your connectivity with our high-quality D-Sub Connector.

