| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-GT2 |
621-M37-360-GT2
| Heilind Number: | EDA621-M37-360-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-GT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic needs. Designed for precision and durability, this connector features two rows and 37 positions, allowing for seamless data transfer. With a 5A amperage capacity, it ensures reliable power delivery, while the gold contact plating guarantees optimal signal transmission. The plug gender and 4-40 threaded insert mount type offer versatility in installation, while the PC tail termination method simplifies the connection process. Constructed with steel shell material and tin plating, it is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Elevate your connectivity experience with this essential component.

