| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-GT5 |
621-M37-360-GT5
| Heilind Number: | EDA621-M37-360-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-GT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Discover the precision and versatility of our Right Angle D-Sub Connector. This essential component, designed for optimal performance, is a crucial link in electronic systems. With a sturdy steel shell and gold-plated contacts, it ensures reliable connectivity in demanding environments. Featuring 37 positions and a 2-row configuration, it offers ample space for multiple connections. Its 4-40 threaded standoff and boardlocks make installation a breeze, while the PC tail termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial applications. Trust in its durability and efficiency for seamless data transmission and power distribution.

