| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-LN1 |
621-M37-360-LN1
| Heilind Number: | EDA621-M37-360-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-LN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. Featuring a durable steel shell with nickel plating, it ensures long-lasting reliability in any application. With two rows and 37 positions, it offers ample connectivity options for your needs. The PC Tail termination method and gold contact plating guarantee efficient signal transmission, while the through-hole mount type facilitates easy installation. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component for optimal performance.

