| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-LN2 |
621-M37-360-LN2
| Heilind Number: | EDA621-M37-360-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-LN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug boasts a 37-position layout across two rows, ensuring seamless data transmission. With a durable steel shell and nickel plating, it guarantees longevity and reliability in any environment. The PC Tail termination method and 4-40 Threaded Insert mount type make installation a breeze, while the gold contact plating delivers superior conductivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's perfect for industrial and commercial applications. Upgrade your setup with this essential component for secure and efficient connections.

