| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-LN3 |
621-M37-360-LN3
| Heilind Number: | EDA621-M37-360-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-LN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for robust data transmission. With a sturdy steel shell and gold-plated contacts, this connector ensures reliable performance even in demanding environments. Featuring 37 positions and a 4-40 Threaded Insert mount type with Boardlocks, it offers secure attachment to your PCB. Designed for efficiency, it boasts a PC Tail termination method and can handle up to 5A of current. Whether you're in telecommunications, industrial automation, or any other industry requiring high-speed data transfer, this connector is a dependable choice. Operating seamlessly in temperatures ranging from -55 to 125°C, it guarantees consistent functionality. Trust in our connector to optimize your connectivity solutions with durability and performance in mind.

