| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-LN5 |
621-M37-360-LN5
| Heilind Number: | EDA621-M37-360-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-LN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for efficient signal transmission. Designed with precision, this connector features two rows for seamless integration into your setup. The plug configuration ensures a secure fit, while its 4-40 Threaded Standoff and Boardlocks offer sturdy mounting support. With a termination method of PC Tail and gold contact plating, you can count on reliable conductivity. Crafted from durable steel with nickel shell plating, this connector guarantees longevity even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a dependable solution for your connectivity needs. Trust in our connector for optimal performance in your electronic systems.

