621-M37-360-LN6

Heilind Number:EDA621-M37-360-LN6
Manufacturer:EDAC
Manufacturer Number:621-M37-360-LN6
ECAD Model:
3D Model

Description:

621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M37-360-LN6
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M37-360-LN6

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. This high-quality plug features two rows of 37 positions, ensuring optimal signal transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable performance even in demanding environments. The 4-40 threaded standoff mount type offers secure installation, while the PC tail termination method simplifies assembly. Operating efficiently in temperatures ranging from -55 to 125°C, it's perfect for industrial and commercial use. Upgrade your connections with this essential component.