| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-LT2 |
621-M37-360-LT2
| Heilind Number: | EDA621-M37-360-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-LT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and reliable solution for various electronic applications. This plug-type connector features two rows and 37 positions, facilitating efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures longevity and optimal signal conductivity. Designed for easy installation with a 4-40 threaded insert and PC tail termination method, it guarantees a secure and stable connection. Operating seamlessly in a wide temperature range from -55 to 125°C, it's suitable for even the most demanding environments. Upgrade your connectivity with this essential component.

