| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-LT5 |
621-M37-360-LT5
| Heilind Number: | EDA621-M37-360-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-LT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This robust connector features two rows of 37 positions, making it suitable for a variety of applications. With a 4-40 Threaded Standoff and Boardlocks for secure mounting, it ensures stability on your circuit board. The PC Tail termination method guarantees easy installation, while gold contact plating offers superior conductivity. Constructed with durable steel shell material and tin plating, it can withstand harsh operating conditions from -55 to 125 °C. Perfect for industrial and commercial use, this connector is a must-have for ensuring seamless data transmission. Elevate your connectivity standards with this essential component.

